
LTP-2057AE | |
|---|---|
DigiKey Part Number | LTP-2057AE-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2057AE |
Description | DISPLAY DOT MTRX ORN-RD 2.0" 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Orange-Red 2V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 4.8mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) | |
Color | Orange-Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |

