
LTP-18188A | |
|---|---|
DigiKey Part Number | LTP-18188A-ND |
Manufacturer | |
Manufacturer Product Number | LTP-18188A |
Description | DISPLY DOT MTRX G, O-R 1.85" 8X8 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm) |
Category | Size / Dimension 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm) |
Manufacturer Lite-On Inc. | Color Green, Orange-Red |
Packaging Tube | Configuration 8 x 8 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange-Red |
Millicandela Rating 4.8mcd Green, 4.8mcd Orange-Red | Base Product Number |
Internal Connection Common Cathode Row, Common Anode Column |

