
LTP-18088KD | |
---|---|
DigiKey Part Number | LTP-18088KD-ND |
Manufacturer | |
Manufacturer Product Number | LTP-18088KD |
Description | DISPLAY DOT MATRX RED 1.85" 8X8 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red 2.1V 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.5mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.89" L x 1.89" W x 0.35" H (48.00mm x 48.00mm x 9.00mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |