Image for LTP-1557AHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-1557AHR

DigiKey Part Number
160-1006-ND
Manufacturer
Manufacturer Product Number
LTP-1557AHR
Description
LED MATRIX 5X7 1.2" HI-EFF RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2.1V 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
3mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.