
LTP-1457AY | |
|---|---|
DigiKey Part Number | LTP-1457AY-ND |
Manufacturer | |
Manufacturer Product Number | LTP-1457AY |
Description | DISPLAY DOT MATRX YLW 1.2" 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 2.1V 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) |
Category | Size / Dimension 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) |
Manufacturer Lite-On Inc. | Color Yellow |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 2.1V |
Millicandela Rating 3mcd | Base Product Number |
Internal Connection Common Cathode Row, Common Anode Column |

