
LTP-1157AE | |
|---|---|
DigiKey Part Number | LTP-1157AE-ND |
Manufacturer | |
Manufacturer Product Number | LTP-1157AE |
Description | DISPLAY DOT MATRX ORN-RD 1.2"5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Orange-Red 2V 0.89" L x 1.54" W x 0.32" H (22.60mm x 39.10mm x 8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 4mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.89" L x 1.54" W x 0.32" H (22.60mm x 39.10mm x 8.00mm) | |
Color | Orange-Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |

