Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Serial Input 0.4mA 0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm) 18-DIP (0.600", 15.24mm), 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-8647AG

DigiKey Part Number
160-1981-5-ND
Manufacturer
Manufacturer Product Number
LTM-8647AG
Description
DISP 14SEG 0.54" DBL GRN 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Serial Input 0.4mA 0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm) 18-DIP (0.600", 15.24mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Serial Input
Manufacturer
Lite-On Inc.
Color
Green
Packaging
Tube
Current - Test
0.4mA
Part Status
Active
Millicandela Rating
2.3mcd
Number of Characters
2
Wavelength - Peak
565nm
Size / Dimension
0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm)
Power Dissipation (Max)
335mW
Digit/Alpha Size
0.54" (13.72mm)
Package / Case
18-DIP (0.600", 15.24mm), 12 Leads
Display Type
14-Segment, Alphanumeric
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,84000 €8,84 €
206,35550 €127,11 €
1005,58690 €558,69 €
5005,06410 €2.532,05 €
1.0004,89446 €4.894,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €