
LTM-8530P | |
---|---|
DigiKey Part Number | LTM-8530P-ND |
Manufacturer | |
Manufacturer Product Number | LTM-8530P |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Serial Input 0.4mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm), 15 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Serial Input | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 0.4mA | |
Millicandela Rating | 0.95mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 335mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 15 Leads | |
Base Product Number |