
LTM-8522G | |
|---|---|
DigiKey Part Number | LTM-8522G-ND |
Manufacturer | |
Manufacturer Product Number | LTM-8522G |
Description | DISPLAY 7SEG 0.56" TRP GRN 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Serial Input 0.4mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Serial Input | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 0.4mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 335mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 4,72356 € | 1.842,19 € |
| Unit Price without VAT: | 4,72356 € |
|---|---|
| Unit Price with VAT: | 5,62104 € |

