
LTM-8522E | |
|---|---|
DigiKey Part Number | 160-LTM-8522E-ND |
Manufacturer | |
Manufacturer Product Number | LTM-8522E |
Description | DISP 7SEG 0.56" TRP OR-RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Serial Input 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Category | Common Pin Serial Input |
Manufacturer Lite-On Inc. | Color Orange-Red |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.4mcd |
Number of Characters 3 | Wavelength - Peak 630nm |
Size / Dimension 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 335mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |

