
LTLMR4YVX3DA | |
|---|---|
DigiKey Part Number | 160-LTLMR4YVX3DATR-ND - Tape & Reel (TR) 160-LTLMR4YVX3DACT-ND - Cut Tape (CT) 160-LTLMR4YVX3DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMR4YVX3DA |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589.5nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.65mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28069 € | 280,69 € |
| 2.000 | 0,26439 € | 528,78 € |
| 3.000 | 0,25602 € | 768,06 € |
| 5.000 | 0,24656 € | 1.232,80 € |
| 7.000 | 0,24094 € | 1.686,58 € |
| 10.000 | 0,23545 € | 2.354,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,34070 € | 34,07 € |
| 500 | 0,27602 € | 138,01 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

