
LTLMR4TG12DA | |
|---|---|
DigiKey Part Number | 160-LTLMR4TG12DATR-ND - Tape & Reel (TR) 160-LTLMR4TG12DACT-ND - Cut Tape (CT) 160-LTLMR4TG12DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMR4TG12DA |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 3V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 520nm |
Lens Color Green | Package / Case 3-SMD, Gull Wing |
Lens Transparency Diffused | Size / Dimension 4.20mm L x 4.20mm W |
Millicandela Rating | Height (Max) 7.40mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.65mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,45140 € | 45,14 € |
| 500 | 0,38002 € | 190,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35665 € | 356,65 € |
| 2.000 | 0,33682 € | 673,64 € |
| 3.000 | 0,32665 € | 979,95 € |
| 5.000 | 0,31516 € | 1.575,80 € |
| 7.000 | 0,30832 € | 2.158,24 € |
| 10.000 | 0,30166 € | 3.016,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

