
LTLMR4TCXZ3DA | |
|---|---|
DigiKey Part Number | 160-LTLMR4TCXZ3DATR-ND - Tape & Reel (TR) 160-LTLMR4TCXZ3DACT-ND - Cut Tape (CT) 160-LTLMR4TCXZ3DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMR4TCXZ3DA |
Description | LED CYAN DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cyan 507nm LED Indication - Discrete 3.15V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Cyan | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.65mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 505nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31324 € | 1.566,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,42210 € | 42,21 € |
| 500 | 0,34578 € | 172,89 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

