
LTLMR4EW2DA | |
---|---|
DigiKey Part Number | 160-LTLMR4EW2DATR-ND - Tape & Reel (TR) 160-LTLMR4EW2DACT-ND - Cut Tape (CT) 160-LTLMR4EW2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMR4EW2DA |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.65mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,48800 € | 4,88 € |
100 | 0,35730 € | 35,73 € |
500 | 0,29892 € | 149,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27978 € | 279,78 € |
2.000 | 0,26353 € | 527,06 € |
3.000 | 0,25518 € | 765,54 € |
5.000 | 0,24576 € | 1.228,80 € |
7.000 | 0,24016 € | 1.681,12 € |
10.000 | 0,23469 € | 2.346,90 € |
25.000 | 0,22262 € | 5.565,50 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |