LTL913SEKS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 861
Unit Price: 0,34000 €
Datasheet
Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL913SEKS

DigiKey Part Number
160-1628-ND
Manufacturer
Manufacturer Product Number
LTL913SEKS
Description
LED RED CLEAR T/H
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.5V
Mfr
Current - Test
70mA
Packaging
Tube
Viewing Angle
100°, 40°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
638nm
Lens Color
Colorless
Package / Case
4-DIP (0.200", 5.08mm)
Lens Transparency
Clear
Size / Dimension
7.62mm L x 7.62mm W
Millicandela Rating
Height (Max)
6.70mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
4.00mm x 3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVFSRAC8TT Electronics/Optek Technology861365-1167-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes