
LTL911TBKS | |
|---|---|
DigiKey Part Number | 160-1637-ND |
Manufacturer | |
Manufacturer Product Number | LTL911TBKS |
Description | LED BLUE CLEAR T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4V |
Mfr | Current - Test 50mA |
Packaging Tube | Viewing Angle 75° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Transparency Clear | Size / Dimension 7.62mm L x 7.62mm W |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.00mm Dia |

