
LTL5V3SSS | |
|---|---|
DigiKey Part Number | 160-1621-ND |
Manufacturer | |
Manufacturer Product Number | LTL5V3SSS |
Description | LED AMBER DIFFUSED T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.35V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.70mm x 4.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.35V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 70°, 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 12.20mm |
Lens Style Oval with Domed Top | Base Product Number |

