
LTL353UBK | |
|---|---|
DigiKey Part Number | LTL353UBK-ND |
Manufacturer | |
Manufacturer Product Number | LTL353UBK |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 12° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 428nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |

