
LTL2V3TCYK2 | |
|---|---|
DigiKey Part Number | LTL2V3TCYK2-ND |
Manufacturer | |
Manufacturer Product Number | LTL2V3TCYK2 |
Description | LED BLUE T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 507nm LED Indication - Discrete 3.15V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Bag | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 505nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.80mm Dia |
Lens Size 5.00mm Dia | Height (Max) 8.95mm |
Voltage - Forward (Vf) (Typ) 3.15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,30300 € | 30,30 € |
| 500 | 0,25186 € | 125,93 € |
| 1.000 | 0,23508 € | 235,08 € |
| 2.000 | 0,22084 € | 441,68 € |
| 5.000 | 0,20525 € | 1.026,25 € |
| 10.000 | 0,19553 € | 1.955,30 € |
| 25.000 | 0,18494 € | 4.623,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



