
LTL2V3EV3JSR | |
|---|---|
DigiKey Part Number | LTL2V3EV3JSR-ND |
Manufacturer | |
Manufacturer Product Number | LTL2V3EV3JSR |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12801 € | 128,01 € |
| 2.000 | 0,11930 € | 238,60 € |
| 5.000 | 0,10977 € | 548,85 € |
| 10.000 | 0,10382 € | 1.038,20 € |
| 25.000 | 0,09732 € | 2.433,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

