Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL2V3EU3KS | |
|---|---|
DigiKey Part Number | LTL2V3EU3KS-ND |
Manufacturer | |
Manufacturer Product Number | LTL2V3EU3KS |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 626nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2SURC/S400-A8 | Everlight Electronics Co Ltd | 0 | 333-2SURC/S400-A8-ND | 0,19991 € | Similar |
| 383-2SDRC/S530-A4 | Everlight Electronics Co Ltd | 0 | 1080-383-2SDRC/S530-A4-ND | 0,09420 € | Similar |
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1.403 | 383-2SURC/S400-A6-ND | 0,50000 € | Similar |
| 383-2SURC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A3-ND | 0,10679 € | Similar |
| 383-2SURC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-383-2SURC/S530-A6-ND | 0,11689 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07311 € | 877,32 € |
| Unit Price without VAT: | 0,07311 € |
|---|---|
| Unit Price with VAT: | 0,08700 € |





