Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL2R3VEKNT | |
|---|---|
DigiKey Part Number | 160-1499-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3VEKNT |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2SURC/S400-A8 | Everlight Electronics Co Ltd | 0 | 333-2SURC/S400-A8-ND | 0,19991 € | Similar |
| 383-2SDRC/S530-A4 | Everlight Electronics Co Ltd | 0 | 1080-383-2SDRC/S530-A4-ND | 0,09420 € | Similar |
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1.403 | 383-2SURC/S400-A6-ND | 0,50000 € | Similar |
| 383-2SURC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A3-ND | 0,10679 € | Similar |
| 383-2SURC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-383-2SURC/S530-A6-ND | 0,11689 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,18458 € | 92,29 € |
| 1.000 | 0,17154 € | 171,54 € |
| 2.000 | 0,16045 € | 320,90 € |
| 5.000 | 0,14830 € | 741,50 € |
| 10.000 | 0,14072 € | 1.407,20 € |
| 25.000 | 0,13245 € | 3.311,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




