Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL2R3SYK | |
|---|---|
DigiKey Part Number | 160-1657-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3SYK |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.35V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.35V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-ACN-CX0Y0251 | Cree LED | 5.241 | C503B-ACN-CX0Y0251-ND | 0,16000 € | Similar |
| HLMP-EL08-VY000 | Broadcom Limited | 5.229 | 516-1378-ND | 0,68000 € | Similar |
| HLMP-EL08-VY0DD | Broadcom Limited | 0 | HLMP-EL08-VY0DD-ND | 0,21637 € | Similar |
| HLMP-EL08-XYK00 | Broadcom Limited | 0 | HLMP-EL08-XYK00-ND | 0,27838 € | Similar |
| HLMP-EL08-XYKDD | Broadcom Limited | 0 | HLMP-EL08-XYKDD-ND | 0,27838 € | Similar |



