
LTL2R3KFK | |
|---|---|
DigiKey Part Number | 160-1683-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KFK |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08788 € | 43,94 € |
| 1.000 | 0,08084 € | 80,84 € |
| 2.000 | 0,07484 € | 149,68 € |
| 5.000 | 0,06824 € | 341,20 € |
| 10.000 | 0,06411 € | 641,10 € |
| 25.000 | 0,05960 € | 1.490,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

