LTL291 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 36.719
Unit Price: 0,15000 €
Datasheet
Image for LTL291 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL291

DigiKey Part Number
LTL291-ND
Manufacturer
Manufacturer Product Number
LTL291
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
76°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Orange
Wavelength - Peak
630nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
5.25mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-4221NLITEON36.719160-1139-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes