LTL231 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 58.019
Unit Price: 0,12000 €
Datasheet

Similar


LITEON
In Stock: 99.020
Unit Price: 0,12000 €
Datasheet
Image for LTL231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL231

DigiKey Part Number
LTL231-ND
Manufacturer
Manufacturer Product Number
LTL231
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
76°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes