LTL201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 16.561
Unit Price: 0,54000 €
Datasheet

Similar


Kingbright
In Stock: 1.230
Unit Price: 0,24000 €
Datasheet
Image for LTL201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL201

DigiKey Part Number
LTL201-ND
Manufacturer
Manufacturer Product Number
LTL201
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red 651nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
76°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes