Similar

LTL1RMTBK4-M | |
|---|---|
DigiKey Part Number | LTL1RMTBK4-M-ND |
Manufacturer | |
Manufacturer Product Number | LTL1RMTBK4-M |
Description | LED BLUE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.45mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10QBC/D | Kingbright | 3.285 | 754-1596-ND | 0,27000 € | Similar |


