
LTL1CHKYK | |
|---|---|
DigiKey Part Number | 160-1663-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKYK |
Description | LED AMBER CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05700 € | 28,50 € |
| 1.000 | 0,05214 € | 52,14 € |
| 2.000 | 0,04797 € | 95,94 € |
| 5.000 | 0,04338 € | 216,90 € |
| 10.000 | 0,04051 € | 405,10 € |
| 25.000 | 0,03736 € | 934,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

