Similar

LTL14CGEKH125 | |
|---|---|
DigiKey Part Number | LTL14CGEKH125-ND |
Manufacturer | |
Manufacturer Product Number | LTL14CGEKH125 |
Description | LED CBI 3MM GRN/RED TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 2.05V Red 60mA Green, 90mA Red Round with Domed Top 3mm, T-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | 575nm, 632nm | |
Configuration | Single | |
Current | 60mA Green, 90mA Red | |
Millicandela Rating | 140mcd Green, 240mcd Red | |
Viewing Angle | 70° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.05V Red | |
Base Product Number |


