LTL-94PCK-TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 36.758
Unit Price: 0,39000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6.217
Unit Price: 0,32000 €
Datasheet
Red 638nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 638nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
2-SMD, J-Lead

LTL-94PCK-TA

DigiKey Part Number
LTL-94PCK-TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTL-94PCK-TA
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes