Amber 595nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-912VYKSA

DigiKey Part Number
160-1512-ND
Manufacturer
Manufacturer Product Number
LTL-912VYKSA
Description
LED AMBER CLEAR T/H
Customer Reference
Detailed Description
Amber 595nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
70mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
598nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.