
LTL-6233LN | |
|---|---|
DigiKey Part Number | LTL-6233LN-ND |
Manufacturer | |
Manufacturer Product Number | LTL-6233LN |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Category | Lens Size 4.90mm x 2.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 70° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.80mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Domed Top |

