Image for LTL-555-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-555-14

DigiKey Part Number
LTL-555-14-ND
Manufacturer
Manufacturer Product Number
LTL-555-14
Description
LED CBI 5MM QUAD YLW TH
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear, Tinted 2.1V 80mA Round with Domed Top 5mm, T-1 3/4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Color
Yellow (x 4)
Wavelength - Peak
585nm
Configuration
4 Wide
Current
80mA
Millicandela Rating
29mcd
Viewing Angle
30°
Lens Type
Clear, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.