
LTL-54173G | |
|---|---|
DigiKey Part Number | 160-1899-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-54173G |
Description | LED LGT BAR 12.7X6.35MM GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 100mA Rectangle with Flat Top 12.70mm x 6.35mm |
Datasheet | Datasheet |
Category | Current 100mA |
Manufacturer Lite-On Inc. | Millicandela Rating 2.3mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 12.70mm x 6.35mm |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Base Product Number |
Configuration Bar - Single, DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 36 | 0,55056 € | 19,82 € |
| 108 | 0,48130 € | 51,98 € |
| 504 | 0,40966 € | 206,47 € |
| 1.008 | 0,38494 € | 388,02 € |
| 2.016 | 0,36395 € | 733,72 € |
| 5.004 | 0,34121 € | 1.707,41 € |
| 10.008 | 0,32691 € | 3.271,72 € |
| 25.020 | 0,31133 € | 7.789,48 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

