Parametric Equivalent

LTL-533-11P2 | |
|---|---|
DigiKey Part Number | LTL-533-11P2-ND |
Manufacturer | |
Manufacturer Product Number | LTL-533-11P2 |
Description | LED CBI 4.8MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 40mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 4.80mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-533-11 | LITEON | 0 | 160-1977-ND | 0,32000 € | Parametric Equivalent |


