
LTL-42M2NH59P | |
|---|---|
DigiKey Part Number | LTL-42M2NH59P-ND |
Manufacturer | |
Manufacturer Product Number | LTL-42M2NH59P |
Description | LED CBI 3MM 3X1 AMB/GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Amber, Green (x 1), Green (x 2) 2.05V-2.1V Amber-Green, 2.1V Green 60mA-60mA Amber-Green, 120mA Green Round with Domed Top 3mm, T-1 |
Category | Current 60mA-60mA Amber-Green, 120mA Green |
Manufacturer Lite-On Inc. | Millicandela Rating 85mcd-110mcd Amber-Green, 60mcd Green, 12.6mcd Green |
Packaging Tray | Viewing Angle 60° Amber-Green, 60° Green, 45° Green |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Amber, Green (x 1), Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 595nm-574nm, 565nm | Voltage Rating 2.05V-2.1V Amber-Green, 2.1V Green |
Configuration 3 High | Base Product Number |

