LTL-42M1NHDP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,18497 €
Datasheet

Similar


Dialight
In Stock: 1.395
Unit Price: 2,03000 €
Datasheet
Image for LTL-42M1NHDP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-42M1NHDP1

DigiKey Part Number
LTL-42M1NHDP1-ND
Manufacturer
Manufacturer Product Number
LTL-42M1NHDP1
Description
LED CBI 3MM BI-LVL GREEN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 120mA Round with Domed Top 3mm, T-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
120mA
Millicandela Rating
12.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes