
LTL-4254 | |
|---|---|
DigiKey Part Number | 160-1134-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4254 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 16° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3416 | Broadcom Limited | 3.628 | 516-1336-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06612 € | 33,06 € |
| 1.000 | 0,06059 € | 60,59 € |
| 2.000 | 0,05587 € | 111,74 € |
| 5.000 | 0,05068 € | 253,40 € |
| 10.000 | 0,04743 € | 474,30 € |
| 25.000 | 0,04388 € | 1.097,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



