Similar

LTL-4233-R2 | |
|---|---|
DigiKey Part Number | 160-1052-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4233-R2 |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Current - Test 12mA |
Packaging Bulk | Viewing Angle 36° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093GD-12V | Lumex Opto/Components Inc. | 22.088 | 67-1099-ND | 0,62000 € | Similar |


