LTL-4233-R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 7.686
Unit Price: 0,71000 €
Datasheet
Image for LTL-4233-R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4233-R1

DigiKey Part Number
160-1051-ND
Manufacturer
Manufacturer Product Number
LTL-4233-R1
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Current - Test
12mA
Packaging
Bulk
Viewing Angle
36°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
8.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSL-LX5093GD-5VLumex Opto/Components Inc.7.68667-1100-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes