
LTL-4231NHCP | |
|---|---|
DigiKey Part Number | LTL-4231NHCP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231NHCP |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30200 € | 3,02 € |
| 420 | 0,18195 € | 76,42 € |
| 840 | 0,16882 € | 141,81 € |
| 1.260 | 0,16206 € | 204,20 € |
| 2.100 | 0,15442 € | 324,28 € |
| 5.040 | 0,14328 € | 722,13 € |
| 10.080 | 0,13597 € | 1.370,58 € |
| 25.200 | 0,12799 € | 3.225,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

