
LTL-353CKR-H3 | |
|---|---|
DigiKey Part Number | LTL-353CKR-H3-ND |
Manufacturer | |
Manufacturer Product Number | LTL-353CKR-H3 |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 12° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.80mm | |
Base Product Number |


