
LTL-353CK-H4 | |
|---|---|
DigiKey Part Number | LTL-353CK-H4-ND |
Manufacturer | |
Manufacturer Product Number | LTL-353CK-H4 |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V Radial |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 12° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 660nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top | Base Product Number |

