Similar
Similar
Similar
Similar

LTL-337G | |
|---|---|
DigiKey Part Number | LTL-337G-ND |
Manufacturer | |
Manufacturer Product Number | LTL-337G |
Description | LED GREEN DIFFUSED |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |



