
LTL-307YE | |
|---|---|
DigiKey Part Number | 160-1952-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307YE |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07920 € | 7,92 € |
| 500 | 0,06314 € | 31,57 € |
| 1.000 | 0,05782 € | 57,82 € |
| 2.000 | 0,05327 € | 106,54 € |
| 5.000 | 0,04827 € | 241,35 € |
| 10.000 | 0,04514 € | 451,40 € |
| 25.000 | 0,04171 € | 1.042,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |








