Parametric Equivalent

LTL-307G-002A | |
|---|---|
DigiKey Part Number | 160-LTL-307G-002ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTL-307G-002A |
Description | LED GREEN DIFF T-1 3/4 T/H AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 50° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.85mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-307G-012 | LITEON | 0 | 160-LTL-307G-012TR-ND | 0,07847 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07695 € | 1.539,00 € |
| Unit Price without VAT: | 0,07695 € |
|---|---|
| Unit Price with VAT: | 0,09157 € |

