
LTL-307ENF-D | |
|---|---|
DigiKey Part Number | 160-1090-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307ENF-D |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4223 | LITEON | 83.673 | 160-1127-ND | 0,21000 € | Similar |


