Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL-2H3VFKNT | |
|---|---|
DigiKey Part Number | 160-1673-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2H3VFKNT |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2UYC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S530-A3-ND | 0,10807 € | Similar |
| HLMP-EJ08-WZ000 | Broadcom Limited | 0 | HLMP-EJ08-WZ000-ND | 0,21465 € | Similar |
| HLMP-EJ17-SV000 | Broadcom Limited | 0 | HLMP-EJ17-SV000-ND | 0,23036 € | Similar |
| HLMP-EJ30-NR000 | Broadcom Limited | 0 | HLMP-EJ30-NR000-ND | 0,21465 € | Similar |
| HLMP-EJ30-NR0DD | Broadcom Limited | 13.822 | 516-2276-1-ND | 0,67000 € | Similar |







