
LTL-2885G | |
|---|---|
DigiKey Part Number | 160-LTL-2885G-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2885G |
Description | LED LGT BAR 19.05X8.89MM GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused 2.1V 100mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Lite-On Inc. | Lens Type Diffused |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 19.05mm x 8.89mm |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |
Current 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 0,98400 € | 24,60 € |
| 100 | 0,83990 € | 83,99 € |
| 500 | 0,72166 € | 360,83 € |
| 1.000 | 0,68306 € | 683,06 € |
| 2.000 | 0,65037 € | 1.300,74 € |
| 5.000 | 0,61472 € | 3.073,60 € |
| 10.000 | 0,59252 € | 5.925,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

